Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

KTR18EZPJ000 | |
|---|---|
DigiKey Part Number | KTR18EZPJ000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ000 |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Customer Reference | |
Detailed Description | 0 Ohms ±5% Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ000 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG1206ZR | TE Connectivity Passive Product | 395.748 | A106079CT-ND | 0,08000 € | Direct |
| RCG12060000Z0EA | Vishay Dale | 536 | 541-1890-1-ND | 0,14000 € | Direct |
| CRCW12060000Z0EA | Vishay Dale | 687.132 | 541-0.0ECT-ND | 0,08000 € | Upgrade |
| CRCW12060000Z0EB | Vishay Dale | 3.506 | 541-3032-1-ND | 0,08000 € | Upgrade |
| CRCW12060000Z0EC | Vishay Dale | 73.762 | 541-3033-1-ND | 0,08000 € | Upgrade |








