
BSS63AHZGT116 | |
|---|---|
DigiKey Part Number | 846-BSS63AHZGT116TR-ND - Tape & Reel (TR) 846-BSS63AHZGT116CT-ND - Cut Tape (CT) 846-BSS63AHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS63AHZGT116 |
Description | TRANS PNP 100V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 100 mA 200MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 25mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11820 € | 11,82 € |
| 500 | 0,08752 € | 43,76 € |
| 1.000 | 0,07759 € | 77,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06494 € | 194,82 € |
| 6.000 | 0,05856 € | 351,36 € |
| 9.000 | 0,05531 € | 497,79 € |
| 15.000 | 0,05165 € | 774,75 € |
| 21.000 | 0,04948 € | 1.039,08 € |
| 30.000 | 0,04737 € | 1.421,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











