
SQ2337CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2337CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2337CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2337CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2337CES-T1_GE3 |
Description | MOSFET P-CH 80V 2.2A SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 2.2A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2337CES-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 40 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,21330 € | 21,33 € |
| 500 | 0,16142 € | 80,71 € |
| 1.000 | 0,14467 € | 144,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12337 € | 370,11 € |
| 6.000 | 0,11263 € | 675,78 € |
| 9.000 | 0,10716 € | 964,44 € |
| 15.000 | 0,10101 € | 1.515,15 € |
| 21.000 | 0,09737 € | 2.044,77 € |
| 30.000 | 0,09383 € | 2.814,90 € |
| 75.000 | 0,09002 € | 6.751,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |










