20 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-8-33B2Q-JVY-TR3

DigiKey Part Number
50-ECS-200-8-33B2Q-JVY-TR3TR-ND - Tape & Reel (TR)
50-ECS-200-8-33B2Q-JVY-TR3CT-ND - Cut Tape (CT)
50-ECS-200-8-33B2Q-JVY-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-8-33B2Q-JVY-TR3
Description
CRYSTAL 20.000 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26500 €2,65 €
250,25080 €6,27 €
500,24020 €12,01 €
1000,23030 €23,03 €
2500,21788 €54,47 €
5000,20886 €104,43 €
1.0000,20022 €200,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17143 €514,29 €
6.0000,16754 €1.005,24 €
9.0000,14656 €1.319,04 €
15.0000,14591 €2.188,65 €
21.0000,14552 €3.055,92 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €