BR25L320-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 313
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Microchip Technology
In Stock: 119
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,90121 €
Datasheet

Similar


Microchip Technology
In Stock: 649
Unit Price: 0,87000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.013
Unit Price: 0,87000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,90121 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Microchip Technology
In Stock: 23
Unit Price: 0,87000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Microchip Technology
In Stock: 661
Unit Price: 0,72000 €
Datasheet
EEPROM Memory IC 32Kbit SPI 5 MHz 8-DIP-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L320-W

DigiKey Part Number
BR25L320-W-ND
Manufacturer
Manufacturer Product Number
BR25L320-W
Description
IC EEPROM 32KBIT SPI 5MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 5 MHz 8-DIP-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP-T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes