Similar
Similar

25AA320-I/P | |
|---|---|
DigiKey Part Number | 25AA320-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 25AA320-I/P |
Description | IC EEPROM 32KBIT SPI 1MHZ 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 1 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA320-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,80036 € | 336,15 € |
| Unit Price without VAT: | 0,80036 € |
|---|---|
| Unit Price with VAT: | 0,95243 € |


