EEPROM Memory IC 32Kbit SPI 3 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25C320/P

DigiKey Part Number
25C320/P-ND
Manufacturer
Manufacturer Product Number
25C320/P
Description
IC EEPROM 32KBIT SPI 3MHZ 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 3 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
25C320/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
3 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 758
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,87000 €0,87 €
250,84800 €21,20 €
1000,79670 €79,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €