Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24C01-RMN6TP | |
|---|---|
DigiKey Part Number | 846-BR24C01-RMN6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24C01-RMN6TP |
Description | IC EEPROM 1KBIT I2C 100KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 100 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24C01-RMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 100 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014H-I/SN | Microchip Technology | 552 | 24AA014H-I/SN-ND | 0,30000 € | Similar |
| 24LC01BH-E/SN | Microchip Technology | 0 | 24LC01BH-E/SN-ND | 0,31413 € | Similar |
| 24AA01-I/SN | Microchip Technology | 619 | 24AA01-I/SN-ND | 0,24000 € | Similar |
| 24AA014-I/SN | Microchip Technology | 174 | 24AA014-I/SN-ND | 0,30000 € | Similar |
| 24AA014HT-I/SN | Microchip Technology | 171 | 24AA014HT-I/SNCT-ND | 0,31000 € | Similar |




