
BD12732FVT-GE2 | |
|---|---|
DigiKey Part Number | 846-BD12732FVT-GE2TR-ND - Tape & Reel (TR) 846-BD12732FVT-GE2CT-ND - Cut Tape (CT) 846-BD12732FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12732FVT-GE2 |
Description | LOW SUPPLY CURRENT INPUT/OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-B |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 580µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 50 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358IPW | Texas Instruments | 18.964 | 296-33321-5-ND | 0,90000 € | Similar |
| LMV358IPWR | Texas Instruments | 26.512 | 296-9572-1-ND | 0,34000 € | Similar |
| LMV358QPWR | Texas Instruments | 1.695 | 296-17472-1-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,50056 € | 125,14 € |
| 500 | 0,48002 € | 240,01 € |
| 1.000 | 0,46310 € | 463,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42933 € | 1.287,99 € |
| 6.000 | 0,41940 € | 2.516,40 € |
| 9.000 | 0,41443 € | 3.729,87 € |
| 15.000 | 0,40892 € | 6.133,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

