
2SB1260T100Q | |
|---|---|
DigiKey Part Number | 2SB1260T100QTR-ND - Tape & Reel (TR) 2SB1260T100QCT-ND - Cut Tape (CT) 2SB1260T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1260T100Q |
Description | TRANS PNP 80V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1260T100Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR554P5T100 | Rohm Semiconductor | 1 | 2SAR554P5T100CT-ND | 0,70000 € | Similar |
| BCX5316TA | Diodes Incorporated | 0 | BCX5316CT-ND | 0,38000 € | Direct |
| BCX53,115 | Nexperia USA Inc. | 0 | 1727-BCX53,115CT-ND | 0,34000 € | Similar |
| BCX53,146 | Nexperia USA Inc. | 0 | 1727-BCX53,146CT-ND | 0,34000 € | Similar |
| BCX53-10,115 | Nexperia USA Inc. | 0 | 1727-BCX53-10,115CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29980 € | 29,98 € |
| 500 | 0,22928 € | 114,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20652 € | 206,52 € |
| 2.000 | 0,18735 € | 374,70 € |
| 3.000 | 0,17758 € | 532,74 € |
| 5.000 | 0,16660 € | 833,00 € |
| 7.000 | 0,16009 € | 1.120,63 € |
| 10.000 | 0,15377 € | 1.537,70 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



