
2SC5824T100R | |
|---|---|
DigiKey Part Number | 2SC5824T100RTR-ND - Tape & Reel (TR) 2SC5824T100RCT-ND - Cut Tape (CT) 2SC5824T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5824T100R |
Description | TRANS NPN 60V 3A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 200MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5824T100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,32770 € | 32,77 € |
| 500 | 0,25190 € | 125,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22747 € | 227,47 € |
| 2.000 | 0,20690 € | 413,80 € |
| 3.000 | 0,19642 € | 589,26 € |
| 5.000 | 0,18464 € | 923,20 € |
| 7.000 | 0,17766 € | 1.243,62 € |
| 10.000 | 0,17088 € | 1.708,80 € |
| 25.000 | 0,15814 € | 3.953,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |





