MFR Recommended
Similar

2SAR572DGTL | |
|---|---|
DigiKey Part Number | 2SAR572DGTLTR-ND - Tape & Reel (TR) 2SAR572DGTLCT-ND - Cut Tape (CT) 2SAR572DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR572DGTL |
Description | TRANS PNP 30V 5A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5 A 300MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36025 € | 900,62 € |
| 5.000 | 0,33428 € | 1.671,40 € |
| 7.500 | 0,32105 € | 2.407,88 € |
| 12.500 | 0,31735 € | 3.966,88 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |




