Bipolar (BJT) Transistor PNP 30 V 5 A 300MHz 10 W Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 30 V 5 A 300MHz 10 W Surface Mount TO-252
TO-252

2SAR572D3TL1

DigiKey Part Number
2SAR572D3TL1TR-ND - Tape & Reel (TR)
2SAR572D3TL1CT-ND - Cut Tape (CT)
2SAR572D3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR572D3TL1
Description
TRANS PNP 30V 5A TO-252
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 5 A 300MHz 10 W Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
2SAR572D3TL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 3V
Power - Max
10 W
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71900 €7,19 €
1000,47530 €47,53 €
5000,37072 €185,36 €
1.0000,33705 €337,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30060 €751,50 €
5.0000,27806 €1.390,30 €
7.5000,26659 €1.999,42 €
12.5000,25611 €3.201,38 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €