
STD888T4 | |
|---|---|
DigiKey Part Number | 497-9092-2-ND - Tape & Reel (TR) 497-9092-1-ND - Cut Tape (CT) 497-9092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD888T4 |
Description | TRANS PNP 30V 5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD888T4 Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 15 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 500mA, 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,33780 € | 33,78 € |
| 500 | 0,25954 € | 129,77 € |
| 1.000 | 0,23431 € | 234,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20697 € | 517,42 € |
| 5.000 | 0,19007 € | 950,35 € |
| 7.500 | 0,18145 € | 1.360,88 € |
| 12.500 | 0,17178 € | 2.147,25 € |
| 17.500 | 0,16605 € | 2.905,88 € |
| 25.000 | 0,16048 € | 4.012,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

