
MJD210T4G | |
|---|---|
DigiKey Part Number | MJD210T4GOSTR-ND - Tape & Reel (TR) MJD210T4GOSCT-ND - Cut Tape (CT) MJD210T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD210T4G |
Description | TRANS PNP 25V 5A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 5 A 65MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 45 @ 2A, 1V | |
Power - Max | 1.4 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12500 |
| Tape & Reel (TR): | 12500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50800 € | 5,08 € |
| 100 | 0,33020 € | 33,02 € |
| 500 | 0,25392 € | 126,96 € |
| 1.000 | 0,22934 € | 229,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20270 € | 506,75 € |
| 5.000 | 0,18622 € | 931,10 € |
| 7.500 | 0,17783 € | 1.333,72 € |
| 12.500 | 0,16840 € | 2.105,00 € |
| 17.500 | 0,16281 € | 2.849,18 € |
| 25.000 | 0,15975 € | 3.993,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


