Parametric Equivalent
Parametric Equivalent

2SAR514PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR514PFRAT100TR-ND - Tape & Reel (TR) 2SAR514PFRAT100CT-ND - Cut Tape (CT) 2SAR514PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR514PFRAT100 |
Description | TRANS PNP 80V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 380MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR514PFRAT100 Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 380MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 700 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 300mA | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR514P5T100 | Rohm Semiconductor | 21 | 2SAR514P5T100CT-ND | 0,60000 € | Parametric Equivalent |
| 2SAR514PHZGT100 | Rohm Semiconductor | 9 | 846-2SAR514PHZGT100CT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14345 € | 143,45 € |
| 2.000 | 0,12946 € | 258,92 € |
| 3.000 | 0,12233 € | 366,99 € |
| 5.000 | 0,11430 € | 571,50 € |
| 7.000 | 0,10955 € | 766,85 € |
| 10.000 | 0,10493 € | 1.049,30 € |
| 25.000 | 0,09479 € | 2.369,75 € |
| 50.000 | 0,08924 € | 4.462,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



