
2SAR514PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR514PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR514PHZGT100CT-ND - Cut Tape (CT) 846-2SAR514PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR514PHZGT100 |
Description | TRANS PNP 80V 0.7A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 380MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 380MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 700 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 300mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR514P5T100 | Rohm Semiconductor | 21 | 2SAR514P5T100CT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,35020 € | 35,02 € |
| 500 | 0,26936 € | 134,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24334 € | 243,34 € |
| 2.000 | 0,22143 € | 442,86 € |
| 3.000 | 0,21026 € | 630,78 € |
| 5.000 | 0,19771 € | 988,55 € |
| 7.000 | 0,19027 € | 1.331,89 € |
| 10.000 | 0,18304 € | 1.830,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

