
2SAR514P5T100 | |
|---|---|
DigiKey Part Number | 2SAR514P5T100TR-ND - Tape & Reel (TR) 2SAR514P5T100CT-ND - Cut Tape (CT) 2SAR514P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR514P5T100 |
Description | TRANS PNP 80V 0.7A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 380MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR514P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 380MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR514PHZGT100 | Rohm Semiconductor | 9 | 846-2SAR514PHZGT100CT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24020 € | 24,02 € |
| 500 | 0,18218 € | 91,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16347 € | 163,47 € |
| 2.000 | 0,14771 € | 295,42 € |
| 3.000 | 0,13968 € | 419,04 € |
| 5.000 | 0,13064 € | 653,20 € |
| 7.000 | 0,12529 € | 877,03 € |
| 10.000 | 0,12009 € | 1.200,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


