TLV2770IP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 55.175
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: 0,76000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2770IP

DigiKey Part Number
296-1899-5-ND
Manufacturer
Manufacturer Product Number
TLV2770IP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2770IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1mA
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
10.5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
5.1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV9051SIDBVRTexas Instruments55.175296-TLV9051SIDBVRCT-ND0,59000 €MFR Recommended
MCP6283-E/PMicrochip Technology62MCP6283-E/P-ND0,76000 €Similar
Obsolete
Marketplace Stock: 1.087 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.087In Stock
Ships from Rochester Electronics, LLC