
MCP6283-E/P | |
|---|---|
DigiKey Part Number | MCP6283-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP6283-E/P |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6283-E/P Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 25 | 0,64600 € | 16,15 € |
| 100 | 0,57790 € | 57,79 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

