
TLV9051SIDBVR | |
|---|---|
DigiKey Part Number | 296-TLV9051SIDBVRTR-ND - Tape & Reel (TR) 296-TLV9051SIDBVRCT-ND - Cut Tape (CT) 296-TLV9051SIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9051SIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9051SIDBVR Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 330µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28580 € | 28,58 € |
| 250 | 0,26580 € | 66,45 € |
| 500 | 0,25372 € | 126,86 € |
| 1.000 | 0,24379 € | 243,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23152 € | 694,56 € |
| 6.000 | 0,22550 € | 1.353,00 € |
| 9.000 | 0,22250 € | 2.002,50 € |
| 15.000 | 0,21916 € | 3.287,40 € |
| 21.000 | 0,21721 € | 4.561,41 € |
| 30.000 | 0,21534 € | 6.460,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |







