Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2071AQDRQ1 | |
|---|---|
DigiKey Part Number | 2156-TLE2071AQDRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | TLE2071AQDRQ1 |
Description | TLE2071A-Q1 - AUTOMOTIVE EXCALIB |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 1.7mA |
Mfr | Current - Output / Channel 48 mA |
Series | Voltage - Supply Span (Min) 4.5 V |
Packaging Bulk | Voltage - Supply Span (Max) 38 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 45V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 470 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD847JRZ | Analog Devices Inc. | 347 | AD847JRZ-ND | 10,31000 € | Similar |
| AD847JRZ-REEL | Analog Devices Inc. | 0 | AD847JRZ-REELTR-ND | 6,15717 € | Similar |
| AD847JRZ-REEL7 | Analog Devices Inc. | 2.047 | 505-AD847JRZ-REEL7CT-ND | 10,31000 € | Similar |
| LT1008S8 | Analog Devices Inc. | 0 | LT1008S8-ND | 0,00000 € | Similar |
| LT1008S8#PBF | Analog Devices Inc. | 161 | LT1008S8#PBF-ND | 10,10000 € | Similar |



