LT1122DS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 780
Unit Price: 10,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,97785 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.583
Unit Price: 10,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.528
Unit Price: 1,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,35507 €
Datasheet

Similar


Texas Instruments
In Stock: 444
Unit Price: 1,53831 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.751
Unit Price: 2,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.613
Unit Price: 1,81879 €
Datasheet
J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1122DS8#TRPBF

DigiKey Part Number
505-LT1122DS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1122DS8#TRPBF
Description
IC OPAMP JFET 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1122DS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
75V/µs
Gain Bandwidth Product
13 MHz
Current - Input Bias
12 pA
Voltage - Input Offset
130 µV
Current - Supply
7.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,74053 €11.851,32 €
Manufacturers Standard Package
Unit Price without VAT:4,74053 €
Unit Price with VAT:5,64123 €