SN74CBTD3306D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.605
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 180.019
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 56.111
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.112
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.121
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 102.442
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: 0,77453 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 110.126
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 108.512
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 171.601
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 117.257
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.335
Unit Price: 1,16000 €
Datasheet
Bus Switch 1 x 1:1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3306D

DigiKey Part Number
296-SN74CBTD3306D-ND
Manufacturer
Manufacturer Product Number
SN74CBTD3306D
Description
IC BUS SWITCH 1 X 1:1 8-SOIC
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3306D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45.272 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

45.272In Stock
Ships from Rochester Electronics, LLC