Direct
Direct
Similar

SN74ACT74D | |
|---|---|
DigiKey Part Number | 296-1079-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT74D |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT74D Models |
Category | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 210 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT74DR | Texas Instruments | 2.998 | 296-1079-1-ND | 11,29000 € | Direct |
| MC74ACT74DR2G | onsemi | 4.236 | MC74ACT74DR2GOSCT-ND | 5,40000 € | Direct |
| MC74ACT74DG | onsemi | 32 | MC74ACT74DGOS-ND | 5,81855 € | Similar |



