
SN74ACT74DR | |
|---|---|
DigiKey Part Number | 296-1079-2-ND - Tape & Reel (TR) 296-1079-1-ND - Cut Tape (CT) 296-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT74DR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT74DR Models |
Category | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 210 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT74DR2G | onsemi | 4.262 | MC74ACT74DR2GOSCT-ND | 0,28000 € | Direct |
| MC74ACT74DG | onsemi | 32 | MC74ACT74DGOS-ND | 0,30218 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32960 € | 8,24 € |
| 100 | 0,28740 € | 28,74 € |
| 250 | 0,26732 € | 66,83 € |
| 500 | 0,25524 € | 127,62 € |
| 1.000 | 0,24967 € | 249,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23481 € | 587,02 € |
| 5.000 | 0,22848 € | 1.142,40 € |
| 7.500 | 0,22531 € | 1.689,83 € |
| 12.500 | 0,22180 € | 2.772,50 € |
| 17.500 | 0,21975 € | 3.845,62 € |
| 25.000 | 0,21778 € | 5.444,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |








