
MC74ACT74DR2G | |
|---|---|
DigiKey Part Number | MC74ACT74DR2GOSTR-ND - Tape & Reel (TR) MC74ACT74DR2GOSCT-ND - Cut Tape (CT) MC74ACT74DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT74DR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT74DR2G Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 210 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17520 € | 4,38 € |
| 100 | 0,15100 € | 15,10 € |
| 250 | 0,13932 € | 34,83 € |
| 500 | 0,13236 € | 66,18 € |
| 1.000 | 0,12662 € | 126,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12056 € | 301,40 € |
| 5.000 | 0,11691 € | 584,55 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

