
MC74ACT74DG | |
|---|---|
DigiKey Part Number | MC74ACT74DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT74DG |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT74DG Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 210 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT74DR2G | onsemi | 4.236 | MC74ACT74DR2GOSCT-ND | 0,28000 € | Parametric Equivalent |
| 74ACT11074D | Rochester Electronics, LLC | 14.998 | 2156-74ACT11074D-ND | 2,88000 € | Similar |
| CD74ACT74M96 | Texas Instruments | 3.475 | 296-14503-1-ND | 0,67000 € | Similar |
| CD74ACT74QM96G4Q1 | Texas Instruments | 2.285 | 296-CD74ACT74QM96G4Q1CT-ND | 0,82000 € | Similar |
| SN74ACT74D | Rochester Electronics, LLC | 21.175 | 2156-SN74ACT74D-ND | 0,74534 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 0,30473 € | 16,76 € |
| 110 | 0,28618 € | 31,48 € |
| Unit Price without VAT: | 0,30473 € |
|---|---|
| Unit Price with VAT: | 0,36263 € |

