MSRF860G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,34504 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 5,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.315
Unit Price: 2,96000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 925
Unit Price: 1,80000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 388
Unit Price: 2,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 776
Unit Price: 1,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 630
Unit Price: 1,61000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 995
Unit Price: 2,13000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 798
Unit Price: 2,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.976
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 957
Unit Price: 1,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.761
Unit Price: 1,33000 €
Datasheet
Diode 600 V 8A Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRF860G

DigiKey Part Number
MSRF860GOS-ND
Manufacturer
Manufacturer Product Number
MSRF860G
Description
DIODE STANDARD 600V 8A TO220FP
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FP
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 93.621 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

93.621In Stock
Ships from Flip Electronics