MFR Recommended
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232DWG4 | |
|---|---|
DigiKey Part Number | MAX232DWG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX232DWG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232DWG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232IDWR | Texas Instruments | 429 | 296-14621-1-ND | 1,14000 € | MFR Recommended |
| HIN232CBZ-T | Renesas Electronics Corporation | 1.841 | HIN232CBZ-TCT-ND | 1,26000 € | Direct |
| MAX232EWE+ | Analog Devices Inc./Maxim Integrated | 320 | MAX232EWE+-ND | 7,19000 € | Direct |
| MAX232DW | Rochester Electronics, LLC | 1.123 | 2156-MAX232DW-ND | 1,43635 € | MFR Recommended |
| HIN232IBZ | Renesas Electronics Corporation | 3.740 | HIN232IBZ-ND | 1,16000 € | Upgrade |






