CD74HC138M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 133
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.593
Unit Price: 0,89000 €
Datasheet

Direct


onsemi
In Stock: 4.325
Unit Price: 0,16000 €
Datasheet

Direct


onsemi
In Stock: 543
Unit Price: 0,50000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 31.653
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.610
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.277
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 4.455
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 519
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 155
Unit Price: 0,40000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC138M

DigiKey Part Number
296-9177-5-ND
Manufacturer
Manufacturer Product Number
CD74HC138M
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC138M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types