74AHC245PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15.000
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.638
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6.192
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 4.895
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 621
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.811
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 10.753
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.717
Unit Price: 1,78000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.056
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 37.320
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.623
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 915
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.006
Unit Price: 0,77340 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC245PW,112

DigiKey Part Number
1727-3990-ND
Manufacturer
Manufacturer Product Number
74AHC245PW,112
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types