
SN74AHC245DGVR | |
|---|---|
DigiKey Part Number | 296-4587-2-ND - Tape & Reel (TR) 296-4587-1-ND - Cut Tape (CT) 296-4587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245DGVR |
Description | IC TXRX 2V/5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,38400 € | 9,60 € |
| 100 | 0,33630 € | 33,63 € |
| 250 | 0,31336 € | 78,34 € |
| 500 | 0,29958 € | 149,79 € |
| 1.000 | 0,29518 € | 295,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27885 € | 557,70 € |
| 4.000 | 0,27115 € | 1.084,60 € |
| 6.000 | 0,26730 € | 1.603,80 € |
| 10.000 | 0,26302 € | 2.630,20 € |
| 14.000 | 0,26053 € | 3.647,42 € |
| 20.000 | 0,25813 € | 5.162,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

