
SN74AHC245QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-38219-2-ND - Tape & Reel (TR) 296-38219-1-ND - Cut Tape (CT) 296-38219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245QPWRG4Q1 |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245QPWRG4Q1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51825 € | 1.036,50 € |
| 4.000 | 0,50543 € | 2.021,72 € |
| 6.000 | 0,49901 € | 2.994,06 € |
| 10.000 | 0,49190 € | 4.919,00 € |
| 14.000 | 0,48774 € | 6.828,36 € |
| Unit Price without VAT: | 0,51825 € |
|---|---|
| Unit Price with VAT: | 0,61672 € |

