Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

74VHC245MTCX | |
|---|---|
DigiKey Part Number | 74VHC245MTCXTR-ND - Tape & Reel (TR) 74VHC245MTCXCT-ND - Cut Tape (CT) 74VHC245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC245MTCX |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC245MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC245PW | Rochester Electronics, LLC | 4.056 | 2156-SN74AHC245PW-ND | 0,93000 € | Direct |
| SN74AHC245PWR | Texas Instruments | 36.185 | 296-1098-1-ND | 0,70000 € | Direct |
| SN74AHC245PWRE4 | Texas Instruments | 0 | SN74AHC245PWRE4-ND | 0,24668 € | Direct |
| SN74AHC245PWRG4 | Texas Instruments | 13.623 | 296-31736-1-ND | 0,54000 € | Direct |
| 74AHC245PW,112 | Nexperia USA Inc. | 0 | 1727-3990-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41320 € | 10,33 € |
| 100 | 0,36240 € | 36,24 € |
| 250 | 0,33800 € | 84,50 € |
| 500 | 0,32326 € | 161,63 € |
| 1.000 | 0,31962 € | 319,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29838 € | 745,95 € |
| 5.000 | 0,29067 € | 1.453,35 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |






