ISL28414FVZ-T13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51510 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.443
Unit Price: 0,89000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,46658 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.368
Unit Price: 0,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.634
Unit Price: 0,98000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.209
Unit Price: 1,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.260
Unit Price: 4,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.645
Unit Price: 3,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.775
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.261
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.806
Unit Price: 2,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,58594 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.340
Unit Price: 2,29000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28414FVZ-T13

DigiKey Part Number
ISL28414FVZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28414FVZ-T13
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28414FVZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
500 µV
Current - Supply
300µA (x4 Channels)
Current - Output / Channel
31 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,96804 €2.420,10 €
5.0000,94776 €4.738,80 €
7.5000,93760 €7.032,00 €
Manufacturers Standard Package
Unit Price without VAT:0,96804 €
Unit Price with VAT:1,15197 €