
TSV524IYPT | |
|---|---|
DigiKey Part Number | 497-15072-2-ND - Tape & Reel (TR) 497-15072-1-ND - Cut Tape (CT) 497-15072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV524IYPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV524IYPT Models |
Category | Current - Supply 45µA (x4 Channels) |
Mfr | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.89V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.15 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55800 € | 15,58 € |
| 25 | 1,42320 € | 35,58 € |
| 100 | 1,27430 € | 127,43 € |
| 250 | 1,20336 € | 300,84 € |
| 500 | 1,17086 € | 585,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08815 € | 2.720,38 € |
| 5.000 | 1,06575 € | 5.328,75 € |
| 7.500 | 1,05452 € | 7.908,90 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

