
TLV4316QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-49980-2-ND - Tape & Reel (TR) 296-49980-1-ND - Cut Tape (CT) 296-49980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4316QPWRQ1 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4316QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 400µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08000 € | 10,80 € |
| 25 | 0,98200 € | 24,55 € |
| 100 | 0,87390 € | 87,39 € |
| 250 | 0,82240 € | 205,60 € |
| 500 | 0,79134 € | 395,67 € |
| 1.000 | 0,76578 € | 765,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74475 € | 1.489,50 € |
| 4.000 | 0,72743 € | 2.909,72 € |
| 6.000 | 0,71876 € | 4.312,56 € |
| 10.000 | 0,70915 € | 7.091,50 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

