ISL28414FBZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,96804 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5
Unit Price: 0,89000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: 1,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,53401 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.392
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.128
Unit Price: 1,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.500
Unit Price: 1,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 363
Unit Price: 2,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,50284 €
Datasheet

Similar


Microchip Technology
In Stock: 2.293
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.138
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.565
Unit Price: 1,63000 €
Datasheet

Similar


onsemi
In Stock: 3.406
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 1.840
Unit Price: 1,11000 €
Datasheet
ISL28414FBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28414FBZ-T7

DigiKey Part Number
ISL28414FBZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28414FBZ-T7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28414FBZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
500 µV
Current - Supply
300µA (x4 Channels)
Current - Output / Channel
31 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types