Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28276FBZ | |
|---|---|
DigiKey Part Number | ISL28276FBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28276FBZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28276FBZ Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 55µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 31 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7266F-E2 | Rohm Semiconductor | 2.305 | BU7266F-E2CT-ND | 0,69000 € | Similar |
| BU7266SF-E2 | Rohm Semiconductor | 0 | BU7266SF-E2CT-ND | 0,77000 € | Similar |
| BU7486F-E2 | Rohm Semiconductor | 0 | BU7486F-E2CT-ND | 0,65000 € | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1.450 | LMR932F-GE2CT-ND | 0,64000 € | Similar |
| LMV932Q1MA/NOPB | Rochester Electronics, LLC | 74.434 | 2156-LMV932Q1MA/NOPB-ND | 1,39383 € | Similar |





