
TSV992IYDT | |
|---|---|
DigiKey Part Number | 497-10359-2-ND - Tape & Reel (TR) 497-10359-1-ND - Cut Tape (CT) 497-10359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV992IYDT Models |
Category | Current - Supply 820µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86400 € | 21,60 € |
| 100 | 0,76690 € | 76,69 € |
| 250 | 0,72056 € | 180,14 € |
| 500 | 0,69272 € | 346,36 € |
| 1.000 | 0,68567 € | 685,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64556 € | 1.613,90 € |
| 5.000 | 0,63097 € | 3.154,85 € |
| 7.500 | 0,62366 € | 4.677,45 € |
| 12.500 | 0,61556 € | 7.694,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

