
AT25FF041A-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF041A-SSHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF041A-SSHN-TCT-ND - Cut Tape (CT) 1265-AT25FF041A-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF041A-SSHN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF041A-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 2 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 22µs, 2.6ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,38920 € | 9,73 € |
| 50 | 0,38120 € | 19,06 € |
| 100 | 0,37310 € | 37,31 € |
| 250 | 0,36220 € | 90,55 € |
| 500 | 0,35390 € | 176,95 € |
| 1.000 | 0,34558 € | 345,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32906 € | 1.316,24 € |
| 8.000 | 0,32090 € | 2.567,20 € |
| 12.000 | 0,31618 € | 3.794,16 € |
| 20.000 | 0,31028 € | 6.205,60 € |
| 28.000 | 0,30644 € | 8.580,32 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











