


SIT8920BML12-18E-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BML12-18E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BML12-18E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,32200 € | 43,22 € |
| 25 | 4,08720 € | 102,18 € |
| 50 | 3,91800 € | 195,90 € |
| 100 | 3,75630 € | 375,63 € |
| 250 | 3,55272 € | 888,18 € |
| 500 | 3,40626 € | 1.703,13 € |
| 1.000 | 3,26599 € | 3.265,99 € |
| 2.500 | 3,09277 € | 7.731,92 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |


