Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT25F512B-SSH-B | |
|---|---|
DigiKey Part Number | AT25F512B-SSH-BAD-ND |
Manufacturer | |
Manufacturer Product Number | AT25F512B-SSH-B |
Description | IC FLASH 512KBIT SPI 70MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 70 MHz 8-SOIC |
EDA/CAD Models | AT25F512B-SSH-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 15µs, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |




