
AT25XE512C-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1134-2-ND - Tape & Reel (TR) 1265-1134-1-ND - Cut Tape (CT) 1265-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE512C-SSHN-T |
Description | IC FLASH 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE512C-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,69040 € | 17,26 € |
| 50 | 0,67560 € | 33,78 € |
| 100 | 0,66060 € | 66,06 € |
| 250 | 0,64076 € | 160,19 € |
| 500 | 0,62572 € | 312,86 € |
| 1.000 | 0,61071 € | 610,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58104 € | 2.324,16 € |
| 8.000 | 0,56647 € | 4.531,76 € |
| 12.000 | 0,55805 € | 6.696,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

