Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT25DN512C-SSHFGP-B | |
|---|---|
DigiKey Part Number | AT25DN512C-SSHFGP-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25DN512C-SSHFGP-B |
Description | IC FLASH 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 1.75ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.272 | 0,30896 € | 1.937,80 € |
| Unit Price without VAT: | 0,30896 € |
|---|---|
| Unit Price with VAT: | 0,36766 € |



