Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC16373APVG8 | |
|---|---|
DigiKey Part Number | 74LVC16373APVG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16373APVG8 |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX162373MTDX | onsemi | 883 | 74LCX162373MTDXCT-ND | 1,34000 € | Similar |
| 74LCX16373MTDX | onsemi | 790 | 74LCX16373MTDXCT-ND | 1,49000 € | Similar |
| 74LVC162373ADGG,11 | Nexperia USA Inc. | 0 | 1727-8414-1-ND | 0,86000 € | Similar |
| 74LVC16373ADGG,118 | Nexperia USA Inc. | 4.660 | 1727-4110-1-ND | 0,65000 € | Similar |
| 74LVC16373ADGGRG4 | Texas Instruments | 2.000 | 74LVC16373ADGGRG4-ND | 0,65024 € | Similar |






