
SN74LVCH16373ADL | |
|---|---|
DigiKey Part Number | 296-8585-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16373ADL |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16373ADL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,23760 € | 30,94 € |
| 100 | 1,10590 € | 110,59 € |
| 250 | 1,04312 € | 260,78 € |
| 500 | 1,00526 € | 502,63 € |
| 1.000 | 0,97411 € | 974,11 € |
| 2.500 | 0,94120 € | 2.353,00 € |
| 5.000 | 0,92138 € | 4.606,90 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

