Parametric Equivalent
Parametric Equivalent

SN74LVC16373DL | |
|---|---|
DigiKey Part Number | 296-11834-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373DL |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373DL Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16373ADLR | Texas Instruments | 4.146 | 296-13243-1-ND | 1,36000 € | Parametric Equivalent |
| SN74LVCH16373ADL | Rochester Electronics, LLC | 12.227 | 2156-SN74LVCH16373ADL-ND | 1,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25100 € | 12,51 € |
| 25 | 1,13960 € | 28,49 € |
| 100 | 1,01720 € | 101,72 € |
| 250 | 0,95884 € | 239,71 € |
| 500 | 0,92366 € | 461,83 € |
| 1.000 | 0,89469 € | 894,69 € |
| 2.500 | 0,86410 € | 2.160,25 € |
| 5.000 | 0,84567 € | 4.228,35 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


