74LVC162373ADGG,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.130
Unit Price: 0,88000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €

Similar


onsemi
In Stock: 953
Unit Price: 2,23000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 1.395
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,57660 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,55521 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,72928 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,50642 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162373ADGG,11

DigiKey Part Number
1727-8414-2-ND - Tape & Reel (TR)
1727-8414-1-ND - Cut Tape (CT)
1727-8414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC162373ADGG,11
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.2V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
3.3ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72300 €7,23 €
500,61020 €30,51 €
1000,57510 €57,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48243 €964,86 €
4.0000,46999 €1.879,96 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €